4-1623795-5

Heilind Number:AMP4-1623795-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1623795-5
ECAD Model:
3D Model

Description:

SQP5 R22 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623795-5
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:350 V
Dimensions:22 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP4-1623795-5

Detailed Description

Enhance your electronic circuits with the SQP5 R22 5% Wirewound Resistor. This high-quality resistor, with a power rating of 5W, ensures reliable performance in a wide operating temperature range from -55 to 250 °C. Featuring tinned copper leads for easy installation, it guarantees a resistance of .22 Ω with a tolerance of 5%. Its compact dimensions of 22 x 10 x 9 mm make it suitable for various applications. With a rated voltage of 350V and a temperature coefficient of ±300 ppm/°C, this resistor is a versatile choice for your through-hole mounting needs. Rest assured of its quality as it is not only RoHS compliant but also offers excellent durability and precision. Upgrade your projects with the SQP5 R22 Wirewound Resistor for optimal performance.