4-1623925-6

Heilind Number:AMP4-1623925-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1623925-6
ECAD Model:
3D Model

Description:

CFR100 5% 680K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623925-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:680 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:12 x 5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-700 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623925-6

Detailed Description

Enhance your electronic projects with the CFR100 5% 680K through-hole resistor, a reliable component with a power rating of 1W and a tolerance of 5%. Featuring tinned copper leads for easy installation, this resistor operates seamlessly in a wide temperature range from -55 to 155°C. With a rated voltage of 500V and precise resistance of 680 KΩ, it ensures stable performance in diverse applications. The thin film element and carbon film material guarantee durability and efficiency, while its axial leaded design offers convenient integration. Perfect for DIY enthusiasts and professionals alike, this resistor is an essential component for any electronic toolkit. Rest assured, it meets high-quality standards and is RoHS compliant. Elevate your projects with the CFR100 resistor.