| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623932-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP4-1623932-2 |
4-1623932-2
| Heilind Number: | AMP4-1623932-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623932-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR50 5% axial leaded resistor, boasting a 1.5 KΩ resistance and a power rating of .5 W. This component, crafted with a thin film element and carbon film material, guarantees reliability and durability. With tinned copper leads for secure termination, it operates seamlessly in a wide temperature range from -55 to 155 °C. RoHS compliant and rated for 350 V, this resistor is essential for precision electronics assembly. Upgrade your projects with this high-quality through-hole resistor, offering exceptional performance and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


