4-1630027-8

Heilind Number:AMP4-1630027-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1630027-8
ECAD Model:
3D Model

Description:

HSC300 50R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630027-8
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:50 Ω
Rated Voltage:2500 V DC
Dimensions:180 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630027-8

Detailed Description

Enhance your power circuitry with the HSC300 50R 5% Power Resistor, a high-performance component designed for robust and efficient operation. With a power rating of 300 W and a resistance of 50 Ω, this wirewound resistor ensures reliable performance even in demanding applications. Featuring M6 Threaded Stud termination and rated voltage of 2500 V DC, it offers secure connectivity and high insulation capability. Its compact dimensions of 180 x 73 x 42 mm make it suitable for chassis mount installation, perfect for space-constrained setups. Trust in this quality resistor for optimal power management in your electronic systems.