| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676480-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676480-0 |
4-1676480-0
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 270R resistor. Measuring just 1 x .5 x .35 mm, this surface mount resistor is compact yet powerful, with a rating of .063 W and a resistance of 270 Ω. Ideal for general purpose applications, it boasts a thick film element with a tolerance of 1% for reliable performance. With a rated voltage of 50 V and RoHS compliance, it's a sustainable choice for your circuitry needs. Upgrade your setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


