4-1676480-3

Heilind Number:AMP4-1676480-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1676480-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 2K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676480-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1676480-3

Detailed Description

Enhance your electronic projects with the CRG0402 1% 2K2 resistor. This compact 0402 size component boasts a power rating of .063 W, making it suitable for various applications. With a resistance of 2.2 KΩ and a rated voltage of 50 V, it ensures reliable performance. Designed for surface mount installation with solder termination, it offers easy integration. The thick film element type and 1% tolerance guarantee precision in signal processing. RoHS compliant and measuring just 1 x .5 x .35 mm, it's a versatile choice for general purpose resistor needs. Upgrade your circuit designs with this high-quality component from our Surface Mount Resistors collection.