| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676480-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676480-5 |
4-1676480-5
| Heilind Number: | AMP4-1676480-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1676480-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 2K7 General Purpose Resistor. This compact 0402-sized component boasts a power rating of .063 W and a resistance of 2.7 KΩ, making it ideal for various electronic applications. With a tolerance of 1% and rated voltage of 50 V, it ensures precise and reliable operation. Its surface mount design and solder termination offer easy installation, while the thick film element guarantees durability. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects. Elevate your designs with the high-quality performance of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


