4-1676480-7

Heilind Number:AMP4-1676480-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1676480-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 300R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676480-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:300 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1676480-7

Detailed Description

Enhance your circuitry with the CRG0402 1% 300R Surface Mount Resistor, a high-quality component designed for precision performance. With a power rating of .063 W and a resistance of 300 Ω, this resistor operates efficiently at a rated voltage of 50 V. Its compact 0402 size and solder termination make it easy to install, while its thick film element ensures durability. RoHS compliant and boasting a tolerance of 1%, this general-purpose resistor is perfect for a wide range of applications where reliability is key. Upgrade your electronics with confidence with this Surface Mount Resistor.