4-1676913-0

Heilind Number:AMP4-1676913-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1676913-0
ECAD Model:
3D Model

Description:

YR1 0.1% 22K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676913-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22.1 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676913-0

Detailed Description

Achieve precise resistance with this high-quality axial leaded resistor. Featuring a thin film element type with a tolerance of 0.1%, it offers a stable performance with a resistance of 22.1 KΩ. Designed for reliability, it has a power rating of 0.25 W and can operate in a wide temperature range from -65 to 155 °C. With tinned copper leads for easy installation and a rated voltage of 250 V, this resistor is ideal for various electronic applications. Its low temperature coefficient of ±15 ppm/°C ensures accurate and consistent performance over time. Upgrade your circuitry with this durable through-hole resistor, a must-have for any electronic enthusiast or professional.