4-1676913-3

Heilind Number:AMP4-1676913-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1676913-3
ECAD Model:
3D Model

Description:

YR1 0.1% 232R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676913-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:232 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676913-3

Detailed Description

Achieve precise resistance with this YR1 0.1% 232Ω thin film resistor, suitable for a variety of electronic applications. With a power rating of 0.25W and a tolerance of 0.1%, this resistor ensures accurate performance. Designed for through-hole mounting, it features tinned copper leads for secure connectivity. Operating within a wide temperature range of -65 to 155°C and rated for 250V, it offers reliable function in diverse environments. Its compact dimensions of 6.3 x 2.3mm make it ideal for space-constrained setups. With a temperature coefficient of ±15 ppm/°C, this resistor delivers stability over time. Please note that it is not RoHS compliant. Upgrade your circuit design with this precision component.