4-1676913-4

Heilind Number:AMP4-1676913-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1676913-4
ECAD Model:
3D Model

Description:

YR1 0.1% 237K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676913-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:237 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676913-4

Detailed Description

Achieve precise resistance with this YR1 through-hole resistor, boasting a tight tolerance of 0.1%. With a resistance value of 237 KΩ and a power rating of 0.25 W, it is suitable for a variety of electronic applications. The axial leaded design and tinned copper leads ensure easy installation and reliable connectivity. Operating within a wide temperature range of -65 to 155 °C, this resistor is highly versatile. Its thin film element type and low temperature coefficient of ±15 ppm/°C guarantee stable and accurate performance. Rated for 250 V, it meets the demands of industrial and commercial settings. While not RoHS compliant, this resistor remains a dependable choice for your circuit design needs.