4-1676913-8

Heilind Number:AMP4-1676913-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1676913-8
ECAD Model:
3D Model

Description:

YR1 0.1% 243K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676913-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:243 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676913-8

Detailed Description

Experience precision performance with our YR1 through-hole resistor. Boasting a tolerance of 0.1% and a resistance of 243 KΩ, this thin film element is designed for reliability in a wide temperature range from -65 to 155 °C. With a power rating of .25 W and a rated voltage of 250 V, it delivers consistent and stable operation. The axial leaded mount type and tinned copper leads ensure easy installation and secure connections. Whether you're working on industrial machinery or electronic devices, this resistor is a perfect choice for demanding applications. Made with high-quality materials and featuring a temperature coefficient of ±15 ppm/°C, it guarantees long-term performance. Upgrade your circuit design with this RoHS compliant component, meeting international environmental standards. Explore its compact dimensions of 6.3 x 2.3 mm and benefit from its two terminations for seamless integration. Trust in the precision engineering of our through-hole resistor for optimal functionality in your projects.