4-1676915-3

Heilind Number:AMP4-1676915-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1676915-3
ECAD Model:
3D Model

Description:

YR1 0.1% 95R3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676915-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:95.3 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676915-3

Detailed Description

Enhance precision in your electronic circuits with this Thin Film Resistor. Featuring a low tolerance of .1% and a resistance of 95.3 Ω, it ensures accurate performance in a variety of applications. With a power rating of .25 W and a rated voltage of 250 V, this resistor is suitable for high-power setups. Its axial leaded mount type and tinned copper termination offer secure and efficient installation. Operating within a wide temperature range of -65 to 155 °C, and with a temperature coefficient of ±15 ppm/°C, this resistor guarantees stability under varying conditions. Perfect for through-hole assembly, it measures 6.3 x 2.3 mm in size. Upgrade your circuitry with this reliable component.