4-1676915-4

Heilind Number:AMP4-1676915-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1676915-4
ECAD Model:
3D Model

Description:

YR1 0.1% 976R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676915-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:976 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676915-4

Detailed Description

Enhance precision in your electronic circuitry with our YR1 Thin Film Resistor. With a resistance of 976 ohms and a tolerance of 0.1%, this component guarantees accurate performance. Operating at a wide temperature range from -65 to 155°C, it is suitable for various environmental conditions. Featuring axial leaded mount type and tinned copper leads termination, it ensures easy installation. Its compact dimensions of 6.3 x 2.3 mm make it space-efficient, while the 250V rated voltage and 0.25W power rating ensure reliable operation. With a temperature coefficient of ±15 ppm/°C, this resistor offers stable performance over time. Perfect for professional applications, it complies with RoHS regulations, prioritizing environmental responsibility. Upgrade your through-hole resistor setups with this high-quality component for optimal functionality.