4-1676915-5

Heilind Number:AMP4-1676915-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1676915-5
ECAD Model:
3D Model

Description:

YR1 0.1% 9K09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676915-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.09 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676915-5

Detailed Description

Achieve precise resistance in your circuit with our YR1 Thin Film Resistor. With a tolerance of 0.1% and a resistance of 9.09 KΩ, this through hole resistor ensures accurate performance in a wide operating temperature range of -65 to 155 °C. Its compact 6.3 x 2.3 mm dimensions and axial leaded mount type make it easy to integrate into your design. Rated for 250 V and with a power rating of .25 W, it provides reliable operation in various applications. The Tinned Copper Leads offer secure termination, while the ±15 ppm/°C temperature coefficient guarantees stability over time. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for use in precision electronics, the YR1 resistor is a dependable component for your projects.