| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1703841-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.173 in, 29.8 mm |
| Width: | 1.894 in, 48.1 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1703841-1 |
| SKU: | AMP4-1703841-1 |
4-1703841-1
Specifications
Detailed Description
Enhance your automotive connector setup with our HDSCS series housing, designed for male terminals. This rugged housing, with a pitch of 6 mm (.236 in), offers reliable performance in demanding environments, boasting a voltage rating of 60 V DC and IP67 ingress protection. Constructed from PBT GF material meeting UL 94V-0 flammability standards, it ensures safety and durability. With a single row layout and 2 positions, it's perfect for signal applications. Featuring polarization and optional strain relief, it guarantees secure connections. Operating seamlessly in temperatures ranging from -40 to 140 °C (-40 to 284 °F), it's ideal for industrial and commercial transportation. This versatile housing, in a sleek blue finish, is serviceable and sealable, making maintenance hassle-free. Upgrade your wire-to-wire connector system with this essential accessory.


