| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1718346-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .394 in |
| Cable Exit Angle: | 180° |
| Height: | .244 in, 6.2 mm |
| Width: | 16.7 mm, .657 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Other |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-1718346-1 |
| SKU: | AMP4-1718346-1 |
4-1718346-1
Specifications
Detailed Description
Enhance your automotive connectivity with this MQS SOCKET HSG 3 POS, designed for housing female terminals. Crafted with durable PBT GF material that meets UL 94-HB flammability standards, this connector ensures reliable performance in diverse operating conditions, with an impressive temperature range of -40 to 80°C (-40 to 176°F). Its 2.54mm (.1 in) pitch and 180° cable exit angle facilitate seamless signal transmission in wire-to-wire applications. Featuring a compact design with a length of .394 in, height of .244 in, and width of .657 in, it offers easy integration into your systems. The connector's polarization and terminal position assurance guarantee secure mating, while its primary locking feature adds an extra layer of stability. Ideal for automotive use, this product is RoHS compliant, underscoring its commitment to environmental responsibility. Elevate your connectivity solutions with this high-quality automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 5-963715-6 | ![]() | |
| TE Connectivity 967279-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2014 | P-13-009701 - Manufacturing location change. | Download | |||


