| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-173977-5 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 5 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 4-173977-5 |
| SKU: | AMP4-173977-5 |
4-173977-5
Specifications
Detailed Description
Enhance your connectivity with this CT Connector Mount Receptacle Assembly in vibrant yellow, perfect for organizing power and signal transmissions. Designed for efficient cable mounting, it features Insulation Displacement Crimp (IDC) termination and a durable Polybutylene Terephthalate housing. With a single row of 5 positions and a pitch of 2 mm, it offers seamless integration in various electronic setups. Operating smoothly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it ensures reliable performance in diverse environments. Compliant with RoHS regulations, this connector is both environmentally friendly and high-performing, making it a valuable addition to your PCB socket receptacle options.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292254-5 | ![]() | |
| TE Connectivity 4-292156-5 | ![]() | |
| TE Connectivity 4-292254-5 | ![]() |


