| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-292254-5 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 13.78 mm, .542 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 5 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP4-292254-5 |
4-292254-5
| Heilind Number: | AMP4-292254-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-292254-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect with our CT Relay Header Assembly. Designed for signal circuit applications, this 5-position connector features a durable Nylon 6/6 housing in vibrant yellow. With a panel mount configuration and brass contacts, it ensures reliable performance in various environments. The 2mm pitch and inline contact layout offer efficient connectivity. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F) and a voltage of 125V, it meets the demands of diverse applications. RoHS compliant, it guarantees environmental responsibility while providing secure mating retention. Perfect for wire-to-panel setups, this assembly is essential for any project requiring a dependable pin connector solution.


