| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-173977-9 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 9 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 4-173977-9 |
| SKU: | AMP4-173977-9 |
4-173977-9
Specifications
Detailed Description
Enhance your power and signal connections with our CT CONN MT REC ASSY 9P in vibrant yellow. This receptacle assembly, part of the AMP CT series, offers 2A of amperage through nine positions, providing reliable performance. Constructed with Polybutylene Terephthalate housing, it ensures durability in various environments with an operating temperature range of -30 to 105°C. Suitable for cable mounting with insulation displacement crimp termination, it guarantees secure and efficient connectivity. With a pitch of 2mm and a single row design, it's perfect for wire-to-board applications. RoHS compliant and featuring mating alignment, this connector is a dependable choice for your PCB needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-173977-9 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 4-173977-9 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292254-9 | ![]() | |
| TE Connectivity 4-292254-9 | ![]() |


