4-292254-9

Heilind Number:AMP4-292254-9
Manufacturer:TE Connectivity
Manufacturer Number:4-292254-9
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 9P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-292254-9
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:21.78 mm, .857 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:9
Housing Color:Yellow
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP4-292254-9

Detailed Description

Enhance your circuit connectivity with our CT Relay Header Assembly. This 9-pin, yellow-hued connector boasts a robust construction, featuring brass contacts housed in durable Nylon 6/6. Designed for panel mounting, it offers reliable signal transmission in various applications. With a 4A amperage and 125V operating voltage, this connector ensures efficient performance. Its compact dimensions of 6mm width, 12mm height, and 21.78mm length, paired with a 2mm pitch, make it suitable for space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees reliability even in harsh environments. Whether for industrial or electronic use, this RoHS-compliant connector, with its pin contact layout, is a versatile solution for wire-to-panel connections. With mating retention and no strain relief, it offers easy installation and maintenance. Elevate your connectivity standards with this high-quality connector system.