| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-174904-2 |
| Amperage: | .5 A |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Mating Entry Location: | Top |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0420 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.5 mm, .197 in, .256 in, .276 in, .413 in, 5 mm, 6.5 mm, 7 mm |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-174904-2 |
| SKU: | AMP4-174904-2 |
4-174904-2
Specifications
Detailed Description
Enhance your electronic connections with this high-quality PCB mount receptacle, designed for board-to-board applications. Featuring a straight orientation and surface mount termination, this connector ensures efficient signal transmission. With a pitch of 1.25mm, it accommodates 12 positions in two rows, making it ideal for compact designs. The housing, made of UL 94V-0 rated Polyphenylene Sulfide in sleek black, offers durability and safety. Its phosphor bronze contacts with tin plating guarantee reliable performance, even in high temperatures ranging from -22 to 221°F. Meeting RoHS compliance, this connector is not only eco-friendly but also stackable for added versatility. Upgrade your circuitry with this essential component for seamless data and device connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-175643-2 | ![]() |


