4-1825059-1

Heilind Number:AMP4-1825059-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1825059-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF08ST04=DIP SWT,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825059-1
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP4-1825059-1

Detailed Description

Easily toggle between 8 positions with the ADF08ST04=DIP SWT,FLUSH,SMT-GW Switch. Featuring a sleek flush-slide actuator in a surface mount design, this switch offers seamless operation in a variety of applications. With a contact configuration of SPST and contact material of copper alloy, it ensures reliable performance with an amperage of 1A and a rated voltage of 5VDC. The black housing and white actuator add a modern touch to any setup, while its RoHS compliance underscores its commitment to environmental sustainability. Perfect for use in electronics, telecommunications, and beyond, this switch is a versatile and essential component for any project.