4-1825136-4

Heilind Number:AMP4-1825136-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1825136-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101SYCB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825136-4
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP4-1825136-4

Detailed Description

Introducing the A101SYCB04 Toggle Switch, a reliable component for your electronic projects. With a low amperage of .4 A and a sturdy Through Hole mount type, it ensures secure installation on your circuit board. The contact material is copper with gold plating, guaranteeing efficient conductivity and longevity. Featuring a Terminal Seal (Epoxy) for added protection, this SPDT switch operates smoothly in On - On positions. The Baton Long toggle style offers easy operation, while the threaded bushing type allows for secure mounting. Rated for 20 V, it is suitable for various applications. Rest assured, this toggle switch is RoHS compliant, making it environmentally friendly. Upgrade your setup with this sealed and durable component.