4-1825139-0

Heilind Number:AMP4-1825139-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1825139-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A211T1ZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825139-0
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - On - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Large with Bushing
Sealed:Yes
SKU:AMP4-1825139-0

Detailed Description

Enhance your electronic setup with the A211T1ZQ04 toggle switch, designed for reliable performance and versatility. With a 5A amperage rating, this switch is ideal for various applications. Its solder mount type ensures secure installation, while the copper contact material with silver plating guarantees efficient conductivity. Featuring a DPDT contact configuration and On - On - On switch operation, it allows for convenient control. The terminal seal with epoxy provides added protection, making it suitable for diverse environments. With a rated voltage of 125VAC and 28VDC, it meets power requirements with ease. The large toggle style with bushing offers ease of operation, while its RoHS compliance underscores its commitment to environmental standards. Upgrade your switching capabilities with this high-quality component.