4-1825139-2

Heilind Number:AMP4-1825139-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1825139-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A213SYZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825139-2
Amperage:5 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DP3T
Switch Operation:On - On - (On)
Termination Type:Vertical, Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Standard
Sealed:Yes
SKU:AMP4-1825139-2

Detailed Description

Enhance your electrical control systems with the A213SYZQ04 Toggle Switch, a high-performance component designed for seamless operation. With a 5A amperage and silver-plated copper contacts, this switch ensures reliable conductivity in panel-mounted applications. Featuring a DP3T configuration and On-On-(On) operation, it offers versatile functionality for different circuit setups. The threaded bushing and terminal seal guarantee secure installation and protection against environmental factors, while the RoHS compliance underscores its commitment to environmental responsibility. Suitable for both AC and DC circuits with a rated voltage of 125VAC and 28VDC, this toggle switch is a dependable choice for various industrial and commercial settings. Upgrade your control panels with the A213SYZQ04 for efficient and durable performance.