4-1879005-0

Heilind Number:AMP4-1879005-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879005-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 24K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879005-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:24 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879005-0

Detailed Description

Elevate your electronic projects with our high-performance Surface Mount Power Resistor. With a power rating of 1W and a resistance of 24KΩ, this component ensures reliable and efficient operation. Its compact size, measuring 6.4 x 3.2 x .6mm, makes it ideal for space-constrained applications. Featuring a Thick Film element type and solder termination, it guarantees durability and easy installation. Operating at a rated voltage of 200V, this resistor is suitable for a wide range of circuit designs. With a tolerance of 5% and ROHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your power management systems with this essential component.