| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879005-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 36 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879005-2 |
4-1879005-2
Specifications
Detailed Description
Enhance your electronic projects with our Surface Mount Power Resistor, featuring a robust 1 W power rating and precision 36 KΩ resistance for reliable performance. With a compact 2512 size code and convenient solder termination, installation is a breeze. This thick film resistor is designed for durability, with a 200 V rated voltage and 5% tolerance. Its surface mount mounting style and 6.4 x 3.2 x .6 mm dimensions make it suitable for a wide range of applications. Trust in the quality of our RoHS-compliant resistor for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


