| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879005-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 43 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879005-3 |
4-1879005-3
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Surface Mount Power Resistor, featuring a power rating of 1 W and a resistance of 43 KΩ. Designed for reliable performance, this thick film resistor offers a tolerance of 5% and is suitable for a wide range of applications. With a rated voltage of 200 V and solder termination type, it ensures secure connectivity. Measuring 6.4 x 3.2 x .6 mm, it is compact and easy to install. RoHS compliant for environmental responsibility. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


