4-1879005-4

Heilind Number:AMP4-1879005-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879005-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 51K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879005-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:51 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879005-4

Detailed Description

Discover the power of efficiency with our 2512-sized Surface Mount Power Resistor. With a robust power rating of 1W and a resistance of 51 KΩ, this Thick Film element is designed for high-performance applications. Its compact dimensions of 6.4 x 3.2 x .6 mm make it ideal for space-constrained installations, while the solder termination type ensures secure and reliable connectivity. Rated for 200V, it guarantees durable operation in various environments. This 5% tolerance resistor is perfect for precision circuitry, offering two termination points for easy integration. Not RoHS compliant. Explore the possibilities with our Surface Mount Resistors collection.