| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879005-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 62 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879005-5 |
4-1879005-5
| Heilind Number: | AMP4-1879005-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879005-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality power resistor, designed for reliable performance in surface mount applications. With a power rating of 1 W and a resistance of 62 KΩ, this component is perfect for regulating current in circuits operating at up to 200 V. Its compact 2512 size and solder termination make for easy installation, while the durable thick film element ensures longevity. With a tolerance of 5% and ROHS compliance, you can trust in the precision and environmental responsibility of this essential component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


