4-1879005-6

Heilind Number:AMP4-1879005-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879005-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 75K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879005-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879005-6

Detailed Description

Enhance your electronic projects with this high-quality 1W power resistor, designed for efficient surface mount installation. With a resistance of 75 KΩ and a rated voltage of 200 V, it ensures reliable performance in a variety of applications. The thick film element provides durability, while the solder termination type offers easy connectivity. Measuring 6.4 x 3.2 x .6 mm, it's compact yet powerful. With a tolerance of 5% and non-RoHS compliance, it's ideal for those seeking precise and reliable resistance solutions. Upgrade your circuitry with this Surface Mount Resistor, a staple for any electronics enthusiast or professional.