4-1879005-7

Heilind Number:AMP4-1879005-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879005-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 91K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879005-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:91 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879005-7

Detailed Description

Enhance your circuitry with this high-quality Surface Mount Power Resistor. With a power rating of 1 W and a resistance of 91 KΩ, it's designed for reliable performance in a variety of applications. The thick film element and solder termination ensure durability and easy installation. Operating at a rated voltage of 200 V, this resistor meets industry standards for power management. Its compact dimensions of 6.4 x 3.2 x .6 mm make it ideal for space-constrained designs. With a tolerance of 5%, you can trust in its precision. Upgrade your electronic projects with this essential component.