4-1879005-9

Heilind Number:AMP4-1879005-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879005-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 130K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879005-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879005-9

Detailed Description

Enhance your electronic projects with this high-performance power resistor, designed for surface mount applications. With a power rating of 1 W and a resistance of 130 KΩ, it ensures efficient and reliable operation. The thick film element type and solder termination make it suitable for a wide range of circuitry. Measuring 6.4 x 3.2 x .6 mm and rated for 200 V, it offers compact yet robust performance. With a tolerance of 5% and two terminations, it guarantees precision and ease of installation. Upgrade your resistor array with this quality component, essential for modern electronic design.