| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879022-7 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879022-7 |
4-1879022-7
| Heilind Number: | AMP4-1879022-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879022-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SMF3 27K 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 3W and a resistance of 27 KΩ, this surface mount resistor ensures efficient and precise operation. Its compact dimensions of 10.5 x 5.5 x 5 mm make it suitable for space-constrained setups. Featuring solder termination and metal film element construction, it guarantees durability and stability. Rated for up to 500V, it's ideal for use in various electronic systems. This RoHS-compliant resistor with 5% tolerance is a valuable addition to your inventory of passive components. Elevate your projects with the quality and performance of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


