| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879023-3 |
| SKU: | AMP4-1879023-3 |
4-1879023-3
| Heilind Number: | AMP4-1879023-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879023-3 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3650 1008 3.9UH 5% 2K RL
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1624112-4 | ![]() | |
| TE Connectivity 4-1879023-8 | ![]() | |
| TE Connectivity 5-1624113-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2019 | P-19-017921 - Correction to PCN P-19-017536. See PCN for details. | Download | |||


