4-1879026-5

Heilind Number:AMP4-1879026-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879026-5
ECAD Model:
3D Model

Description:

YR1 0.1% 274K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879026-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:274 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879026-5

Detailed Description

Achieve precise resistance in your circuit with this YR1 thin film resistor. With a low tolerance of 0.1% and a resistance of 274 KΩ, it ensures accurate performance even in extreme temperatures ranging from -65 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 6.3 x 2.3 mm save space on your PCB. This resistor has a power rating of .25 W and is rated for 250 V, meeting high-performance standards. With a temperature coefficient of ±15 ppm/°C, it maintains stability in varying environmental conditions. Perfect for applications requiring precision and reliability, this resistor is essential for your electronic projects.