4-1879026-7

Heilind Number:AMP4-1879026-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879026-7
ECAD Model:
3D Model

Description:

YR1 0.1% 280K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879026-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:280 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879026-7

Detailed Description

Achieve precision in your electronic circuits with this YR1 resistor, boasting a 0.1% tolerance for accurate performance. With a resistance of 280 KΩ and a power rating of .25 W, it ensures reliable operation even in demanding applications. Featuring axial lead mount type and tinned copper leads for easy installation, this resistor is suitable for a wide range of projects. Its thin film element and ±15 ppm/°C temperature coefficient guarantee stability, while the operating temperature range of -65 to 155 °C allows for versatile use. RoHS compliance underscores its commitment to environmental responsibility, making it an ideal choice for your through hole resistor needs.