| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879026-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 28.7 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879026-9 |
4-1879026-9
| Heilind Number: | AMP4-1879026-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879026-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this YR1 0.1% Axial Leaded resistor, perfect for high-precision applications. With a power rating of .25 W and a resistance of 28.7 Ω, it ensures reliable performance in a wide operating temperature range from -65 to 155 °C. The thin film element type guarantees accuracy, with a tolerance of .1% and a temperature coefficient of ±15 ppm/°C. Featuring tinned copper leads for easy installation, this resistor is suitable for various through hole mounting projects. Trust in its rated voltage of 250 V for consistent and efficient operation. Please note this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


