| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879071-0 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 120 Ω |
| Rated Voltage: | 1250 V |
| Dimensions: | 72.5 x 17 x 30 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879071-0 |
4-1879071-0
| Heilind Number: | AMP4-1879071-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879071-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the THS50 Power Resistor, boasting a robust 50W power rating and a precise 5% tolerance level. With a resistance of 120Ω and a rated voltage of 1250V, this Wirewound element is designed for high-performance applications. Featuring Solder Lug termination and measuring 72.5 x 17 x 30 mm in dimensions, it offers easy integration onto your circuit boards. ROHS compliant and ideal for chassis mounting, this resistor ensures both quality and reliability in your setups. Elevate your connectivity and passive component needs with this essential electronic element.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


