4-1879071-1

Heilind Number:AMP4-1879071-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879071-1
ECAD Model:
3D Model

Description:

THS50 150R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879071-1
Power Rating:50 W
Termination Type:Solder Lug
Resistance:150 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879071-1

Detailed Description

Enhance your power circuit with the THS50, a high-performance wirewound power resistor designed for demanding applications. With a resistance of 150 Ω and a power rating of 50 W, this component ensures reliable operation under heavy loads. Its solder lug termination type guarantees secure connectivity, while its compact dimensions of 72.5 x 17 x 30 mm make it easy to integrate into your system. Rated for a maximum voltage of 1250 V, it provides robust protection against electrical surges. With a tolerance of 5% and RoHS compliance, the THS50 offers precision and environmental responsibility. Ideal for chassis mount configurations, this resistor is a versatile solution for various industries. Elevate the performance of your circuitry with this essential component.