4-1879071-3

Heilind Number:AMP4-1879071-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879071-3
ECAD Model:
3D Model

Description:

THS50 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879071-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:220 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879071-3

Detailed Description

Elevate your power management with the THS50 220R 5% Chassis Mount Resistor. This high-performance component boasts a power rating of 50W and a resistance of 220Ω, ensuring reliable operation in demanding applications. With a rated voltage of 1250V and RoHS compliance, it meets stringent industry standards for safety and environmental responsibility. The wirewound element and solder lug termination offer robust construction, while the compact 72.5 x 17 x 30mm dimensions make it easy to integrate into your system. Whether you're in the industrial, automotive, or aerospace sector, this resistor is a dependable choice for maintaining optimal power flow. Trust in its quality and performance for your next project.