4-1879071-5

Heilind Number:AMP4-1879071-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879071-5
ECAD Model:
3D Model

Description:

THS50 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879071-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:330 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879071-5

Detailed Description

Elevate your power circuitry with the THS50 330R 5%, a robust wirewound power resistor designed for optimal performance. With a power rating of 50 W and a resistance of 330 Ω, this component ensures reliable operation even in demanding environments. Its solder lug termination type offers secure connectivity, while its compact dimensions of 72.5 x 17 x 30 mm make it suitable for chassis mounting. Rated for 1250 V, this resistor guarantees efficient power management. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential component for unparalleled power regulation.