4-1879071-7

Heilind Number:AMP4-1879071-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879071-7
ECAD Model:
3D Model

Description:

THS50 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879071-7
Power Rating:50 W
Termination Type:Solder Lug
Resistance:470 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879071-7

Detailed Description

Enhance the power efficiency of your electronic circuitry with our THS50 470R 5% Chassis Mount Resistor. Designed for high performance, this wirewound resistor boasts a power rating of 50 W and a resistance of 470 Ω, ensuring reliable operation even in demanding applications. With a rated voltage of 1250 V and solder lug termination, it guarantees secure connectivity and optimal thermal management. Measuring 72.5 x 17 x 30 mm, it offers a compact yet robust solution for power dissipation. RoHS compliant and featuring two terminations, this resistor is a sustainable and versatile choice for your connectivity needs. Upgrade your systems with this essential component for seamless performance.