| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879071-8 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 500 Ω |
| Rated Voltage: | 1250 V |
| Dimensions: | 72.5 x 17 x 30 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879071-8 |
4-1879071-8
| Heilind Number: | AMP4-1879071-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879071-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the THS50 500R 5% Power Resistor. This high-quality wirewound resistor boasts a power rating of 50 W, ensuring reliable performance even in demanding applications. With a resistance of 500 Ω and a rated voltage of 1250 V, it offers precise and efficient operation. The solder lug termination type allows for secure and easy installation, while its compact dimensions of 72.5 x 17 x 30 mm make it suitable for chassis mounting. RoHS compliant and featuring a tolerance of 5%, this resistor is a dependable choice for your power circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


