4-1879073-0

Heilind Number:AMP4-1879073-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879073-0
ECAD Model:
3D Model

Description:

THS10 500R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879073-0
Power Rating:10 W
Termination Type:Solder Lug
Resistance:500 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879073-0

Detailed Description

Enhance your electronic circuitry with the THS10 500R 5% Power Resistor, a high-performing component designed for optimal power management. With a robust 10W power rating and a precise 500Ω resistance, it ensures efficient operation in various applications. Featuring solder lug termination and wirewound element type, this resistor guarantees secure and stable connectivity. Its compact 30 x 17 x 9mm dimensions make it suitable for chassis mounting, offering versatility in installation. Compliant with RoHS standards, it meets environmental regulations without compromising on performance. Upgrade your resistive network with this reliable component, perfect for demanding industrial and electronic projects.