4-1879073-5

Heilind Number:AMP4-1879073-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879073-5
ECAD Model:
3D Model

Description:

THS10 2K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879073-5
Power Rating:10 W
Termination Type:Solder Lug
Resistance:2.2 KΩ
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879073-5

Detailed Description

Enhance your power circuitry with the THS10 2K2 5% Chassis Mount Power Resistor. With a robust 10W power rating and a resistance of 2.2 KΩ, this reliable component can handle up to 160V DC. Designed for easy installation with solder lug terminations, it measures 30 x 17 x 9 mm in size. Constructed with wirewound elements, it ensures stable performance with a tolerance of 5%. RoHS compliant, this resistor is a sustainable choice for your electronic projects. Indispensable in the Products, Connectors, Passives, and Resistors categories, it's a crucial component for any circuit design. Elevate your power management with this essential product.