| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879073-7 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 160 V DC |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879073-7 |
4-1879073-7
| Heilind Number: | AMP4-1879073-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879073-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the THS10 4K7 5% Power Resistor, offering a robust power rating of 10W. Solder Lug termination ensures secure connectivity, while the wirewound element type guarantees reliable performance. With a resistance of 4.7 KΩ and a rated voltage of 160V DC, this component is ideal for high-power applications. RoHS compliant and compactly designed at 30 x 17 x 9mm, it's perfect for chassis mounting in various electronic setups. Upgrade your system with this dependable and efficient power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


