4-1879074-0

Heilind Number:AMP4-1879074-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879074-0
ECAD Model:
3D Model

Description:

THS15 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879074-0
Power Rating:15 W
Termination Type:Solder Lug
Resistance:3.3 KΩ
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879074-0

Detailed Description

Enhance your electronic projects with the THS15 3K3 5% Power Resistor, a high-quality component designed for reliable performance. With a power rating of 15 W and a resistance of 3.3 KΩ, this wirewound resistor is ideal for applications requiring precision and durability. Featuring solder lug termination and compliance with RoHS standards, it ensures easy installation and environmental responsibility. The compact dimensions of 36.5 x 21 x 11 mm make it suitable for chassis mounting, offering versatility in circuit design. Trust in this resistor for efficient power management and consistent operation in your projects.