4-1879074-1

Heilind Number:AMP4-1879074-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879074-1
ECAD Model:
3D Model

Description:

THS15 4K7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879074-1
Power Rating:15 W
Termination Type:Solder Lug
Resistance:4.7 KΩ
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879074-1

Detailed Description

Enhance your circuitry with the THS15 4K7 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 15 W and a resistance of 4.7 KΩ, this wirewound resistor ensures optimal functionality in a variety of electronic systems. Featuring solder lug termination and RoHS compliance, it guarantees easy installation and environmental sustainability. Its compact dimensions of 36.5 x 21 x 11 mm make it suitable for chassis mounting, while its 265 V DC rated voltage provides stable operation. Trust in the quality and precision of this resistor for seamless integration into your projects.